ECC06DCCI

Heilind Number:SULECC06DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCCI

Detailed Description

Introducing the ECC06DCCI Board to Board PCB Connector, a high-performance component designed for reliable interconnectivity in electronic systems. Crafted with precision, this connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for power delivery. The two-row, 12-position configuration, along with a pitch of 2.54mm, offers versatility in PCB layout. The threaded, right-angle mount type with thru-hole termination guarantees secure attachment and easy assembly. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is suitable for use in diverse environments. Whether in aerospace, telecommunications, or industrial applications, the ECC06DCCI delivers uncompromising performance. Upgrade your connectivity solutions with this essential component.