ECC06DCKN

Heilind Number:SULECC06DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCKN

Detailed Description

Introducing the ECC06DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and rugged construction, this connector is ideal for use in aerospace, defense, and industrial environments. Featuring PBT and Phosphor Bronze materials, it offers excellent durability and reliability. The 12-position, 2-row female connector ensures secure connectivity, with a contact plating of gold for optimal signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance requirements. The termination method of thru-hole soldering guarantees a strong and stable connection. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Trust the ECC06DCKN for your critical PCB interconnect needs.