ECC06DCMH

Heilind Number:SULECC06DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCMH

Detailed Description

Introducing the ECC06DCMH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With its PBT and phosphor bronze construction, this connector ensures robust durability. Featuring a 2.54mm pitch and two rows of 12 female contacts, it offers reliable signal transmission. The gold-plated phosphor bronze contacts provide excellent conductivity, while the clearance hole mount type and wire wrap termination method allow for easy and secure installation. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its straight orientation and tail length of 14.22mm make it versatile for various PCB configurations. With a temperature range of -65 to 125 °C and matte tin termination plating, the ECC06DCMH guarantees performance in harsh environmental conditions. Perfect for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.