ECC06DCMS

Heilind Number:SULECC06DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCMS

Detailed Description

The ECC06DCMS is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the demands of various applications. The two-row design with 12 positions and a pitch of 2.54mm allows for secure and precise mating. The straight orientation and side-hole mount type facilitate easy installation. Suitable for wire wrap termination, this connector offers a tail length of 14.22mm, catering to different PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With matte tin termination plating, it complies with RoHS regulations. The ECC06DCMS is ideal for industries requiring high-reliability connectors, such as aerospace, defense, and telecommunications.