ECC06DETH

Heilind Number:SULECC06DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DETH

Detailed Description

The ECC06DETH is a high-performance board-to-board PCB connector, meticulously engineered for reliability and durability in demanding applications. Featuring a compact design with two rows of 12 female terminals, it ensures seamless connectivity on your circuit board. Crafted with a blend of PBT and phosphor bronze, this connector offers superior conductivity and corrosion resistance. Each terminal, plated with gold and terminated through holes, guarantees secure and efficient contact. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power and signal transmission. The cantilever contact type and straight orientation further enhance ease of use during installation. Operating flawlessly in temperatures ranging from -65 to 105°C, the ECC06DETH connector is ideal for a wide range of applications, from aerospace to telecommunications. Trust in its robust construction and reliable performance for your connectivity needs.