ECC06DKAD

Heilind Number:SULECC06DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKAD

Detailed Description

Introducing SKU ECC06DKAD, a high-performance female board-to-board PCB connector designed for optimum connectivity in demanding electronic applications. This connector features two rows with a pitch of 2.54mm, perfect for secure and efficient PCB connections. With a contact material of Phosphor Bronze and gold contact plating, it ensures reliable signal transmission with a maximum voltage of 700VAC and an amperage of 3A. The cantilever contact type and right-angle orientation make it versatile for various mounting configurations. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in extreme conditions. The connector's clearance hole mount type and thru-hole termination method with matte tin plating offer ease of installation. Measuring 13.97mm in height and 9.4mm in width, it fits compactly on PCBs. With 12 positions and a tail length of 2.54mm, it enables multi-point connections. This ECC06DKAD connector is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications. Elevate your connectivity solutions with this premium-grade connector.