| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DKAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DKAI |
ECC06DKAI
| Heilind Number: | SULECC06DKAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DKAI |
| ECAD Model: |
Specifications
Detailed Description
The ECC06DKAI is a high-performance female connector designed for demanding electronic applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. Operating at an amperage of 3A and voltage of 700VAC, it offers robust power transmission. Featuring two rows of cantilever contacts with gold plating, it guarantees excellent signal integrity. The right-angle orientation and threaded mount type make it ideal for space-constrained installations. With 12 positions and a 2.54mm pitch, it provides ample connectivity options. Its wide operating temperature range of -65 to 125°C and matte tin termination plating ensure suitability for harsh environments. Perfect for board-to-board and card edge connections, the ECC06DKAI is a versatile solution for your PCB connectivity needs.

