ECC06DKDH

Heilind Number:SULECC06DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKDH

Detailed Description

Introducing SKU ECC06DKDH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a dual-row configuration with 12 positions and a straight orientation, this connector ensures secure and efficient connectivity. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Operating at a maximum voltage of 700 VAC and an amperage rating of 3A, it meets stringent performance standards. With a pitch of 2.54mm (.1 in) and a tail length of 4.06mm (.16 in), it offers precise and stable connections. This connector is suitable for a wide range of applications, from industrial machinery to telecommunications equipment, thanks to its wide operating temperature range of -65 to 125°C. Trust in the ECC06DKDH for your critical connectivity needs.