ECC06DKMI

Heilind Number:SULECC06DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKMI

Detailed Description

Introducing the ECC06DKMI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with gold-plated contacts, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. Its threaded mount type and wire wrap termination method provide secure and efficient installation. The 2-row, 12-position design with a 2.54mm pitch allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB connections. Trust the ECC06DKMI for high-reliability performance in your electronic systems.