ECC06DKSI

Heilind Number:SULECC06DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKSI

Detailed Description

The ECC06DKSI is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. Featuring a durable construction with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees long-term performance. This connector, with two rows of 12 positions each, offers ample connectivity options. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The cantilever contact type ensures optimal signal integrity, while the matte tin termination plating enhances solderability. Compact yet robust, with a height of 15.49mm and width of 9.4mm, the ECC06DKSI is the ideal choice for mission-critical electronic systems.