ECC06DPDI

Heilind Number:SULECC06DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DPDI

Detailed Description

Introducing the ECC06DPDI, a high-performance board-to-board PCB connector perfect for demanding applications. Designed for durability and reliability, this connector features a threaded mount type and through-hole termination for secure and stable connections. With a double-point contact design and gold-plated phosphor bronze contacts, it ensures excellent conductivity and signal integrity. The connector, with 2 rows and 12 positions, offers ample connectivity options. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for use in harsh industrial environments. Its compact dimensions, measuring just 15.49mm in height and 10.16mm in width, make it ideal for space-constrained PCB layouts. Trust the ECC06DPDI for high-reliability performance in your electronic designs.