ECC06DPNI

Heilind Number:SULECC06DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPNI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DPNI

Detailed Description

Introducing the ECC06DPNI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of durable PBT and Phosphor Bronze contacts, ensuring reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards. The termination method is through card extender, offering easy installation. Gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and double-point contact type provide secure mating. With 12 positions and a pitch of 2.54mm, it offers versatile connectivity options. The connector's compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the ECC06DPNI ensures superior performance and reliability. Upgrade your PCB connections with this top-of-the-line connector.