| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DRMI-S288 |
ECC06DRMI-S288
| Heilind Number: | SULECC06DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DRMIS288 Board To Board PCB Connector, a high-performance solution designed for reliable interconnectivity in electronic systems. Featuring a gender-specific female design with two rows and a threaded mount type, this connector ensures secure attachment. The termination method of Card Extender with Phosphor Bronze contacts plated in Gold guarantees optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers versatile compatibility and robust performance. The orientation of Straddle and loop bellow contact type further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. The ECC06DRMIS288 is a top choice for engineers seeking high-quality connectivity solutions in aerospace, defense, and industrial applications.

