ECC06DRMT-S288

Heilind Number:SULECC06DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRMT-S288

Detailed Description

Introducing the ECC06DRMTS288, a high-quality Board to Board PCB Connector designed for reliable and efficient connections in electronic systems. This female connector features two rows with a pitch of 2.54mm, accommodating 12 positions for seamless integration. With a voltage rating of 700 VAC and an operating temperature range spanning from -65 to 125°C, it ensures optimal performance even in demanding environments. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. Its threaded mount type and straddle orientation offer secure attachment to the PCB. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Tailored for professionals in the electronics industry, the ECC06DRMTS288 is a must-have component for enhancing connectivity in your projects.