ECC06DTAI

PBT & PHOSPHOR BRONZE; .00

The ECC06DTAI, a robust Board To Board PCB Connector designed for high-reliability applications. This female connector features two rows of 12 contact positions, each made of durable Phosphor Bronze with Gold plating, ensuring optimal conductivity and longevity. Its threaded mount type and right-angle orientation offer secure and space-efficient PCB connections. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage capacity of 3A, this connector is suitable for demanding environments. The termination method is through-hole, with matte tin plating for soldering convenience. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, the ECC06DTAI is the perfect choice for mission-critical electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTAI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC06DTAI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: