ECC06DTBD

Heilind Number:SULECC06DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DTBD

Detailed Description

The ECC06DTBD connector offers reliable board-to-board connectivity with its two rows of 12 female contacts featuring a loop bellow contact type for secure mating. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures longevity even in harsh environments, meeting operating temperature ranges from -65 to 125°C. Gold-plated contacts guarantee excellent conductivity while the clearance hole mount type and right-angle orientation provide flexibility in installation. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The termination method of thru-hole soldering with matte tin plating further enhances its reliability. Whether in consumer electronics or industrial machinery, the ECC06DTBD connector is a dependable choice for seamless board-to-board connections.