ECC06DTBS

Heilind Number:SULECC06DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTBS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DTBS

Detailed Description

Introducing the ECC06DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows and 12 positions, making it ideal for dense PCB layouts. The female connector, crafted with PBT and phosphor bronze materials, ensures durability and reliable performance in harsh environments. Its right-angle orientation and side-hole mount type offer versatile installation options. Gold-plated phosphor bronze contacts guarantee excellent conductivity, rated at 3A and 700VAC. With a matte tin termination plating, this connector maintains signal integrity while operating flawlessly in temperatures ranging from -65 to 125°C. Trust the ECC06DTBS for secure and efficient board-to-board connections in aerospace, telecommunications, and industrial applications.