ECC06DTBT

Heilind Number:SULECC06DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DTBT

Detailed Description

Introducing the ECC06DTBT, a high-performance female connector designed for seamless board-to-board PCB and card edge connections. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various electronic applications. Boasting a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Its two rows of 12 gold-plated Loop Bellow contacts, with a pitch of 2.54mm, guarantee efficient signal transmission. The right-angle orientation and threaded mount type offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Featuring matte tin termination plating, it ensures long-lasting performance. Trust the ECC06DTBT for superior connectivity in your electronic designs.