ECC06MMMT

Heilind Number:SULECC06MMMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMMT
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06MMMT

Detailed Description

Introducing the ECC06MMMT Male Board-to-Board PCB Connector, essential for high-performance electronic applications. Crafted with precision, this connector features durable PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and 12 positions spread across 2 rows, it offers seamless connectivity. The threaded mount type and wire wrap termination method guarantee a secure attachment. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 13.72mm and width of 9.4mm, optimizes space on PCBs. The Matte Tin termination plating enhances longevity. Trust the ECC06MMMT for efficient and durable board-to-board connections in your electronic systems.