ECC06MMVN

Heilind Number:SULECC06MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMVN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06MMVN

Detailed Description

Introducing the ECC06MMVN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures secure and durable connectivity. With a pitch of 2.54mm and two rows of 12 positions each, it allows for efficient signal transmission. The right-angle orientation and no-mounting design provide flexibility in installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial applications. The termination method of through-hole soldering with matte tin plating offers excellent conductivity. With a compact size of 9.4mm in width and 13.72mm in height, the ECC06MMVN is ideal for space-constrained PCB layouts. Trust in this connector for superior performance in your electronic designs.