| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC07DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC07DETN |
ECC07DETN
| Heilind Number: | SULECC07DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC07DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC07DETN, a high-performance board-to-board and card edge connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its cantilever contact type and gold-plated contacts guarantee optimal signal transmission, while the 2.54mm pitch and 14 positions offer versatility in circuit board design. Rated for 700VAC and 3A, it meets the stringent requirements of industrial and commercial systems. The ECC07DETN is easy to install with thru-hole termination and requires no mounting. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is a dependable choice for mission-critical projects. Trust in its quality and performance for seamless PCB connections.

