ECC07DRXN

Heilind Number:SULECC07DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DRXN

Detailed Description

Introducing the ECC07DRXN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures secure connections. The two-row, 14-position configuration allows for versatile connectivity. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for various power applications. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm and termination via Thru Hole method, installation is efficient. RoHS compliant and with an operating temperature range of -65 to 125°C, it meets stringent industry standards. The ECC07DRXN is a compact solution, with a height of 10.95mm and width of 8.38mm, perfect for space-constrained designs. Trust in its durability and performance for your next project.