ECC07DRXS

Heilind Number:SULECC07DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DRXS

Detailed Description

Introducing the ECC07DRXS, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. This female connector features two rows of 14 positions, offering ample connectivity options. Constructed with a durable PBT housing and Phosphor Bronze contacts plated with gold, it ensures both mechanical strength and optimal signal transfer. The straight orientation, side-hole mount type, and 2.54mm pitch make installation easy. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe operation even in harsh environments. The full bellow contact type and thru-hole termination method further enhance its reliability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust, ideal for various industrial applications. Trust the ECC07DRXS for seamless connectivity in your electronic designs.