ECC08DCAH

Heilind Number:SULECC08DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCAH

Detailed Description

ECC08DCAH is a high-performance Board-To-Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, with Gold-plated contacts, it ensures reliable connectivity. This female connector, with two rows and 16 positions, is suitable for various electronic setups. The Clearance Hole mount type and Thru Hole termination method offer easy installation. With a pitch of 2.54mm, it allows for precise connections while supporting an amperage of 3A and a voltage of 700VAC. The Hairpin contact type and Right Angle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. The Matte Tin termination plating ensures excellent conductivity. The ECC08DCAH is RoHS compliant, meeting environmental standards. Trust this connector for superior quality and reliability in your electronic designs.