ECC08DCBS-S189

Heilind Number:SULECC08DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCBS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCBS-S189

Detailed Description

The ECC08DCBS-S189 connector is a high-performance component designed for secure board-to-board and card edge connections in electronic devices. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability. Its 16-position, 2-row layout, along with a 2.54mm pitch, allows for efficient data transmission. The gold-plated contacts offer excellent conductivity, while the hairpin design and right-angle orientation facilitate easy mating. Rated for 700 VAC and 3A, this connector is suitable for demanding applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stable performance in diverse environmental conditions. Compact in size, with a connector height of 15.49mm and width of 9.4mm, the ECC08DCBSS189 is ideal for space-constrained installations. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, this connector meets the highest standards for quality and performance.