ECC08DCCS

Heilind Number:SULECC08DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCCS

Detailed Description

Introducing the ECC08DCCS, a high-performance Board To Board PCB Connector designed for optimal power transmission in demanding electronic applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable connectivity even in high-power environments. Featuring two rows for enhanced versatility and a side hole mount type, it offers easy installation on PCBs. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation further enhance signal integrity. With 16 positions and a tail length of 6.35 mm, it accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 125 °C, the ECC08DCCS is a durable solution for industrial and commercial electronics. Its compact design, with dimensions of 9.4 mm in width and 15.49 mm in height, saves valuable board space. The termination plating with Matte Tin ensures secure soldering. Trust the ECC08DCCS for seamless board-to-board connections in your next project.