ECC08DCKH

Heilind Number:SULECC08DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCKH

Detailed Description

Introducing SKU ECC08DCKH, a high-quality Board To Board PCB Connector perfect for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable performance even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers secure power transmission. Its two rows of 16 positions, termination via Thru Hole method, and a clearance hole mount type make it easy to integrate into your PCB designs. The straight orientation and loop bellow contact type provide efficient connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Measuring at a compact .61 inches in height and 9.4mm in width, it saves space on your board while delivering high performance. Trust in ECC08DCKH for your connectivity needs.