ECC08DCWN-S288

Heilind Number:SULECC08DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCWN-S288

Detailed Description

Introducing the ECC08DCWNS288 Board-to-Board PCB Connector, a high-performance component designed for seamless interconnection in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable conductivity and longevity. With a dual-row layout and 16 positions, it offers ample connectivity options for your PCB assembly. The female gender and hairpin contact type guarantee secure mating, while the gold-plated phosphor bronze contacts provide optimal signal transmission. Operating at an extended temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for diverse industrial applications. The termination method of card extender and matte tin plating on the termination ensure easy installation and soldering. Compact yet robust, with a connector height of 15.49mm and a width of 9.4mm, it's ideal for space-constrained designs. Trust the ECC08DCWNS288 for efficient and durable board-to-board connections in your projects.