| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DCWS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECC08DCWS |
ECC08DCWS
| Heilind Number: | SULECC08DCWS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DCWS |
| ECAD Model: |
Specifications
Detailed Description
The ECC08DCWS is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 16 gold-plated hairpin contacts in a 2-row configuration, with a pitch of 2.54mm for easy mating. Its straight orientation and side hole mount type facilitate simple installation on PCBs. With a wide operating temperature range of -65 to 125°C, the ECC08DCWS guarantees stable performance even in extreme conditions. Trust in this connector for seamless and secure board-to-board connections in your electronic systems.

