ECC08DKES

Heilind Number:SULECC08DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKES

Detailed Description

Introducing ECC08DKES, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm, offers reliable connectivity with an amperage of 3A and a voltage rating of 700VAC. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating for enhanced conductivity. The cantilever contact type ensures secure mating, while the right-angle orientation and side-hole mount type allow for flexible installation. With 16 positions and a termination method of thru-hole, this connector guarantees efficient signal transmission in a wide operating temperature range of -65 to 125°C. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust in the ECC08DKES for seamless board-to-board connections in your electronic systems.