ECC08DKRD

Heilind Number:SULECC08DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKRD

Detailed Description

Experience high-quality connectivity with our ECC08DKRD PCB Connector, designed for seamless integration in your electronic projects. This female connector features two rows and a clearance hole mount type, ensuring easy installation. With a contact material of phosphor bronze and gold plating, you can rely on excellent conductivity and corrosion resistance. The 2.54mm pitch and cantilever contact type guarantee secure connections, while the straddle orientation and 16 positions offer versatility in your designs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its compact size, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the reliability and performance of the ECC08DKRD for all your board-to-board and card edge connection needs.