ECC08DKRS

Heilind Number:SULECC08DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKRS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKRS

Detailed Description

Introducing SKU ECC08DKRS, a high-performance female connector designed for efficient board-to-board and card edge connections. This connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. Its two rows of 16 positions, with a pitch of 2.54mm, offer ample connectivity options. The Cantilever contact type with gold plating guarantees excellent signal transmission. Its side hole mount type and card extender termination method make installation a breeze. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a compact size of 13.97mm in height and 9.4mm in width, it is space-efficient while maintaining robust performance. Trust in the ECC08DKRS for your connectivity needs.