ECC08DKST

Heilind Number:SULECC08DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKST
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKST

Detailed Description

Introducing the ECC08DKST, a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission. With a pitch of 2.54mm and two rows of 16 positions each, it ensures seamless connectivity in electronic assemblies. Constructed with PBT and Phosphor Bronze materials, it offers durability and signal integrity in demanding environments. The contact plating of gold guarantees low contact resistance and enhanced conductivity. Featuring a cantilever contact type and straight orientation, it provides easy and secure mating. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power requirements. With a termination method of thru-hole and termination plating of matte tin, it facilitates easy installation on PCBs. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Tested for reliability in harsh conditions, it has an operating temperature range of -65 to 125°C, ensuring performance stability. The ECC08DKST is the perfect solution for high-speed data transmission and power delivery in aerospace, defense, and industrial systems. Trust in its quality and precision for seamless connectivity in your electronic designs.