ECC08DRMT

Heilind Number:SULECC08DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRMT

Detailed Description

Introducing the ECC08DRMT PCB Connector, a high-performance component designed for seamless board-to-board and card edge connections. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable conductivity. With a 2.54mm pitch and 16 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and wire wrap termination method guarantee secure installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for a wide range of applications. The straight orientation and loop bellow contact type further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, the ECC08DRMT is compact yet powerful. Trust in this connector for efficient and durable electronic connections.