ECC08DRTI

Heilind Number:SULECC08DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRTI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRTI

Detailed Description

Introducing the ECC08DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The straight orientation, threaded mounting type, and through-hole termination method provide secure and stable connections. With 16 positions and dual rows, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Trust the ECC08DRTI for all your connectivity needs in aerospace, defense, and industrial applications.