ECC08DRXI

Heilind Number:SULECC08DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRXI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRXI

Detailed Description

Introducing the ECC08DRXI, a female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 16 positions, this connector ensures secure and reliable connectivity. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its straight orientation and threaded mount type make installation easy and efficient. Operating at a voltage of 700VAC with an amperage of 3A, it is suitable for demanding environments. The termination method is through-hole with Matte Tin plating, further enhancing its durability. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Compact in size with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is ideal for space-constrained applications. The ECC08DRXI is a reliable solution for your connectivity needs in industries such as aerospace, telecommunications, and more.