ECC08DRYS

Heilind Number:SULECC08DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DRYS

Detailed Description

Introducing the ECC08DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of female connectors, this connector offers reliable connectivity in a compact form factor. Its contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, while the full bellow contact type guarantees secure mating. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of power and signal transmission needs. With a straight orientation and through-hole termination method, installation is straightforward. The ECC08DRYS is built to last, with a wide operating temperature range of -65 to 125°C, making it ideal for harsh environments. Trust in the ECC08DRYS for your critical PCB connectivity requirements.