ECC08DTAH

Heilind Number:SULECC08DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DTAH

Detailed Description

Introducing the ECC08DTAH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures optimal conductivity and signal integrity. With a 3A amperage rating and a maximum voltage of 700VAC, it meets the demands of high-power applications. The right-angle orientation and 2.54mm pitch make it ideal for tight spaces, while the clearance hole mount and thru-hole termination method facilitate easy installation. With 16 positions and loop bellow contact type, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The ECC08DTAH is the perfect choice for demanding electronic systems where quality and longevity are paramount.