ECC08DTKD-S288

Heilind Number:SULECC08DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTKD-S288

Detailed Description

Introducing the ECC08DTKDS288 Board-to-Board PCB Connector, a high-performance female connector designed for seamless connectivity in electronic assemblies. Featuring two rows with a total of 16 positions, this connector is perfect for applications requiring multiple connections. With a pitch of 2.54mm and a contact type of Loop Bellow, it ensures reliable signal transmission. The termination method of Card Extender and contact material of Phosphor Bronze plated with Gold guarantee excellent conductivity. Operating at a voltage of 700VAC and an amperage of 3A, it's suitable for a wide range of power and signal transmission needs. With a clearance hole mount type and straddle orientation, installation is convenient. The connector is built to last, with an operating temperature range of -65 to 125°C, and termination plating of Matte Tin for added durability. Measuring at .61in in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connection requirements.