ECC10DCAN-S189

PBT & PHOSPHOR BRONZE; .00

Introducing SKU ECC10DCAN-S189, a high-performance board-to-board connector designed for precision applications. With a pitch of 2.54mm and two rows of 20 positions, this connector offers seamless connectivity in complex electronic setups. Featuring a female gender, right-angle orientation, and through-hole termination method, it ensures secure and stable connections. The contact material of phosphor bronze with gold plating guarantees optimal conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether used in telecommunications, industrial equipment, or aerospace applications, this connector, part of the ECC10DCANS189 series, delivers reliable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCAN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC10DCAN-S189

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: