ECC10DCCS

Heilind Number:SULECC10DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCCS

Detailed Description

The ECC10DCCS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 20 contact positions with a pitch of 2.54mm, this connector ensures secure and reliable connectivity in your electronic systems. With a rugged construction and operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its hairpin contact type and right-angle orientation make it easy to install and use. The connector is rated for 3A and 700VAC, meeting high voltage and current requirements. With a side hole mount type and thru-hole termination method, it offers versatile installation options. The matte tin termination plating ensures long-term durability. Perfect for applications in aerospace, defense, and industrial sectors, the ECC10DCCS guarantees exceptional performance and reliability.