ECC10DCCT

Heilind Number:SULECC10DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCCT

Detailed Description

The ECC10DCCT is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and performance. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of power and signal transmission needs. The female connector with two rows and a threaded mount type offers secure and stable installation. Utilizing a through-hole termination method and gold-plated contact material, it guarantees excellent conductivity. The hairpin contact type and right-angle orientation facilitate easy mating and disconnection. With 20 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether used in industrial machinery, telecommunications, or consumer electronics, the ECC10DCCT connector delivers exceptional performance and durability.