ECC10DCKI-S288

PBT & PHORPHOR BRONZE .00

Featuring a durable construction of PBT and Phosphor Bronze, the ECC10DCKI-S288 Board To Board PCB Connector is designed for reliable performance in demanding environments. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector ensures efficient power transmission. Its Female gender, 2 rows, and Threaded mount type offer secure connectivity. Utilizing a Card Extender termination method with Gold-plated Phosphor Bronze contacts, it guarantees low contact resistance and high conductivity. The 20-position, Loop Bellow contact type, and Straddle orientation provide versatile connectivity options, while the -65 to 125 °C operating temperature range makes it suitable for a wide range of applications. With a compact size of .61 in height and 9.4 mm width, the ECC10DCKI-S288 is perfect for space-constrained designs. Trust in its Matte Tin termination plating for long-term durability. This connector is ideal for high-performance electronics requiring robust interconnection solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCKI-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC10DCKI-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: