ECC10DCWD

Heilind Number:SULECC10DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCWD

Detailed Description

The ECC10DCWD is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and longevity. With a 3A amperage rating and 700VAC voltage capability, it meets the demands of various applications. The female connector has two rows of 20 hairpin contact positions, allowing for secure and stable connections. Its clearance hole mount type and thru-hole termination method streamline installation. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in diverse environments. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet reliable. Ideal for use in hi-rel systems, it is a dependable choice for professionals in the electronics industry.