ECC10DKAT

PBT & PHOSPHOR BRONZE; .00

The ECC10DKAT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 20 positions, this connector ensures reliable and secure connections. The termination method is through-hole, guaranteeing robust attachment to the PCB. Featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and corrosion resistance. Operating at voltage levels up to 700 VAC and with an impressive amperage rating of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation make it space-efficient and easy to use in tight layouts. With an operating temperature range of -65 to 125 °C, it is reliable even in extreme environments. The connector's matte tin termination plating complies with RoHS standards. Perfect for use in aerospace, defense, and industrial applications, the ECC10DKAT ensures high reliability and performance in every connection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKAT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC10DKAT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: