ECC10DKJI

Heilind Number:SULECC10DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKJI

Detailed Description

Introducing the ECC10DKJI, a high-performance female connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a dual-row design with 20 positions, accommodating complex PCB layouts. The threaded mount type and thru-hole termination method guarantee secure attachment to the board. Contacts made of Phosphor Bronze and gold plating provide excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. Its cantilever contact type and right-angle orientation optimize space utilization on the PCB. With a tail length of 12.7 mm and compact dimensions of 13.97 mm in height and 9.4 mm in width, it offers versatility in installation. Certified for Board To Board and Card Edge applications, the ECC10DKJI is a dependable solution for your connectivity needs.