| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DKJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10DKJN |
ECC10DKJN
| Heilind Number: | SULECC10DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DKJN |
| ECAD Model: |
Specifications
Detailed Description
The ECC10DKJN is a high-performance PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating, making it ideal for power transmission. With two rows of gold-plated Cantilever contacts, it ensures reliable and efficient signal transfer. Its right-angle orientation and no mounting requirement offer versatility in installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it guarantees durability in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Perfect for board-to-board or card edge connections, the ECC10DKJN is a dependable choice for your connectivity needs.

