ECC10DKJS

Heilind Number:SULECC10DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKJS

Detailed Description

The ECC10DKJS is a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, it offers secure connectivity in electronic devices. Featuring a side hole mount type and through-hole termination method, installation is efficient and durable. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it ensures excellent conductivity and corrosion resistance. The 2.54mm pitch and cantilever contact type further enhance its functionality. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe operation even in harsh environments. With 20 positions and a tail length of 12.7mm, it provides ample connectivity options. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is suitable for space-constrained designs. The matte tin termination plating adds to its durability. Perfect for use in aerospace, defense, and industrial sectors, the ECC10DKJS is a reliable solution for seamless PCB connections.