ECC10DKND

Heilind Number:SULECC10DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKND
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKND

Detailed Description

The ECC10DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 20 positions, offering ample connectivity options. Its mount type is Clearance Hole, and termination method is Card Extender, making it easy to install and use. The contacts are made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-efficient PCB layouts. With Matte Tin termination plating, it meets RoHS compliance. The ECC10DKND is a reliable solution for your board-to-board connectivity needs.