ECC10DKRD

Heilind Number:SULECC10DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKRD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DKRD

Detailed Description

Introducing the ECC10DKRD, a high-performance board to board PCB connector designed for reliable signal transmission in electronic systems. With a compact form factor and two rows of female connectors, this component is ideal for applications requiring space-efficient connectivity. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation provide secure and stable connections. Rated for up to 3A and 700VAC, this connector is suitable for a wide range of power and signal applications. It features a clearance hole mount type and card extender termination method, facilitating easy installation. With 20 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC10DKRD guarantees reliable performance in harsh environments. Its termination plating of matte tin further enhances durability. This component is a vital addition to any electronic assembly, meeting the highest standards of quality and functionality.